Dialight 568-0701-819F technical specifications.
| Color | Green, Red |
| Current | 30mA |
| Lens Style | Diffused |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0701-819F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.