Dialight 568-0701-826F technical specifications.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Size | 3mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 5.6mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 568 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0701-826F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.