Dual color LED array featuring green and yellow illumination. This through-hole component offers a 2.1V forward voltage and 20mA current rating, with a 585nm wavelength and 4.3mcd luminous intensity. The diffused, round, domed lens measures 5mm, providing a 60° viewing angle. Operating across a -55°C to 100°C temperature range, this RoHS compliant device is housed in a 0704 package.
Dialight 568-0704-444F technical specifications.
| Package/Case | 0704 |
| Color | Green, Yellow |
| Current | 20mA |
| Depth | 4.32mm |
| Forward Current | 10mA |
| Height | 20.32mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 14.35mm |
| Lens Color | Clear |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colored |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 8 |
| Number of LEDs | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 4.318mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0704-444F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.