Dialight 568-0714-813F technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed, Diffused, Colorless |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 568 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0714-813F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.