Dialight 568-0714-833F technical specifications.
| Package/Case | SMD/SMT |
| Lens Size | 5.1mm |
| Lens Style | Round, Flat |
| Package Quantity | 5 |
| Series | 568 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0714-833F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.