Dialight 568-0734-410F technical specifications.
| Color | Green, Red, Yellow |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 568 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 568-0734-410F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.