
This green/yellow LED has a luminous intensity of 1.6mcd and a wavelength of 565nm. It features a viewing angle of 50° and operates at a voltage rating of 1.8V. The LED is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C.
Dialight 5680202323 technical specifications.
| Color | Green, Yellow |
| Current | 2mA |
| Depth | 4.32mm |
| Illumination Color | Green, Yellow |
| Length | 14.35mm |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 50° |
| Voltage Rating | 1.8V |
| Wavelength | 565nm |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5680202323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.