Dialight 5680704444 technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 20.3mm |
| Illumination Color | Green, Yellow |
| Length | 10.7mm |
| Lens Color | Green |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed |
| Luminous Intensity | 4.3mcd |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 568 |
| Viewing Angle | 80° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5680704444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.