
Four-element red LED array featuring diffused, tinted, round, domed, colored, circular lens style with a 5mm lens size. This through-hole mounted component operates with a 2V forward voltage and 635nm wavelength, delivering 10mcd luminous intensity at a 60° viewing angle. Designed for 20mA forward current, it offers a maximum power dissipation of 100mW and operates within a -55°C to 100°C temperature range. The array is lead-free and RoHS compliant.
Dialight 569-0101-111F technical specifications.
| Color | Red |
| Current | 20mA |
| Depth | 18.54mm |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Lens Color | Red |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored, Circular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0101-111F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
