Dialight 569-0101-372F technical specifications.
| Color | Green, Red, Orange, Yellow |
| Current | 10mA |
| Forward Current | 20mA |
| Illumination Color | Green, Red, Orange, Yellow |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0101-372F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.