
Four-element yellow LED array, T-1 (3mm) size, featuring a diffused, tinted, round, domed lens. Emitting yellow light with a wavelength of 585nm, this through-hole component offers a luminous intensity of 10mcd and a 60° viewing angle. Operates with a 2.1V forward voltage and 20mA current, with a 10mA forward current specification. Designed for lead-free and RoHS compliant applications, it has a reverse voltage of 5V and operates within a temperature range of -55°C to 100°C.
Dialight 569-0103-333F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Lens Color | Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0103-333F to view detailed technical specifications.
No datasheet is available for this part.