Dialight 569-0109-999F technical specifications.
| Color | Blue |
| Current | 10mA |
| Diameter | 3mm |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Lead Length | 3.68mm |
| Length | 18.5mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of LEDs | 4 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 70° |
| Voltage Rating | 3.5V |
| Wavelength | 428nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0109-999F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.