Green LED array featuring two T-1 (3mm) emitters with a diffused, tinted, flat lens style. This through-hole component operates at 20mA with a 2.1V forward voltage and a typical luminous intensity of 12.6mcd at 565nm wavelength. It offers a 60° viewing angle and a wide operating temperature range from -55°C to 100°C.
Dialight 569-0112-200 technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Green |
| Length | 18.5mm |
| Lens Color | Green |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 3.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 569-0112-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.