
Dual element, through-hole mounted LED emitter featuring a green, diffused, tinted, circular lens. This component operates with a 20mA forward current and a 2.1V voltage rating, delivering a luminous intensity of 12.6mcd at a 565nm wavelength. It offers a 60° viewing angle and is RoHS compliant, with a maximum power dissipation of 100mW. The operating temperature range spans from -55°C to 100°C.
Dialight 569-0112-200F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 18.54mm |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.26mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 18.54mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0112-200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
