Dialight 569-0113-300 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Length | 18.5mm |
| Lens Color | Yellow |
| Lens Size | 2mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| DC Rated Voltage | 2.1V |
| Wavelength | 585nm |
| Width | 3.26mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 569-0113-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.