Dual Yellow LED emitter, featuring a 585nm wavelength and 2.1V forward voltage. This through-hole component offers a 60° viewing angle and 10mcd luminous intensity, operating at 20mA current. Encased in a tinted diffused T-1 (3mm) package, it boasts a lead-free, RoHS compliant design with a temperature range of -55°C to 100°C.
Dialight 569-0113-300F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 18.5mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 3.26mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0113-300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.