Dual element, through-hole mounted orange LED emitter with a 3mm tinted diffused, domed lens. Features a 1.9V forward voltage, 10mA forward current, and 60° viewing angle. Emits orange light with a wavelength of 600nm and luminous intensity of 7mcd. Operates within a temperature range of -55°C to 100°C and has a 5V reverse voltage. RoHS compliant.
Dialight 569-0117-700F technical specifications.
| Color | Orange |
| Current | 10mA |
| Depth | 18.54mm |
| Forward Current | 10mA |
| Height | 8.89mm |
| Illumination Color | Orange |
| Length | 3.26mm |
| Lens Color | Orange |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 1.9V |
| Wavelength | 600nm |
| Width | 3.26mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0117-700F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.