
This 2-LED device features a red diffused, tinted, flat, colored lens with a luminous intensity of 1.6mcd and a viewing angle of 60°. It operates within a temperature range of -55°C to 100°C and is compliant with RoHS regulations. The device is available in a bulk packaging quantity of 50 units, with each LED having a voltage rating of 2.2V and a reverse voltage of 5V. The LEDs are mounted through-hole and have a lens size of 3.81mm.
Dialight 569-0211-100F technical specifications.
| Color | Red |
| Current | 2mA |
| Lens Size | 3.81mm |
| Lens Style | Diffused, Tinted, Flat, Colored |
| Luminous Intensity | 1.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0211-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.