Dialight 569-0704-444 technical specifications.
| Illumination Color | Green, Yellow |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 4.3mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Bulk |
| Viewing Angle | 80° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 569-0704-444 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.