Dialight 569-0711-100F technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Forward Current | 10mA |
| Illumination Color | Green, Red |
| Lens Size | 2.85mm |
| Lens Style | Clear, Round, Domed, Diffused |
| Luminous Intensity | 4.7mcd |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of LEDs | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 569 |
| Viewing Angle | 60° |
| Voltage Rating | 2V |
| Wavelength | 621nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0711-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.