Dialight 569-0714-806F technical specifications.
| Color | Blue, Green, Yellow |
| Current | 20mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Tinted, Round, Flat |
| Luminous Intensity | 6.3mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | 569 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 569-0714-806F to view detailed technical specifications.
No datasheet is available for this part.