Dialight 570-0100-020F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 570 |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-020F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.