Dialight 570-0100-033F technical specifications.
| Color | Yellow |
| Current | 30mA |
| Lens Size | 2.9mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-033F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.