Dialight 570-0100-112 technical specifications.
| Illumination Color | Red |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 570 |
| Viewing Angle | 70° |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 570-0100-112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.