Triple color LED array featuring red, yellow, and green illumination. This diffused, round, domed, colored lens LED emitter operates with a 30mA forward current and a 2.1V voltage rating. With three elements and six contacts, it offers a 38° viewing angle and 8mcd luminous intensity. Designed for through-hole mounting, this RoHS compliant component has a maximum operating temperature of 100°C.
Dialight 570-0100-132F technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Depth | 14.37mm |
| Diameter | 2mm |
| Forward Current | 10mA |
| Height | 10.16mm |
| Housing Color | Black |
| Illumination Color | Green, Red, Yellow |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Color | Green, Red, Yellow |
| Lens Size | 5mm |
| Lens Style | Diffused, Round, Domed, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-132F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.