Dialight 570-0100-220F technical specifications.
| Color | Green |
| Current | 25mA |
| Depth | 14.37mm |
| Forward Current | 10mA |
| Illumination Color | Green |
| Length | 5.08mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-220F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.