
Green LED array featuring three diffused, tinted, round elements with a 38° viewing angle. This through-hole component operates at 2.1V with a 20mA forward current, delivering 8.7mcd luminous intensity at a 565nm wavelength. It boasts a 1.81mm element size and a 14.37mm depth, with a 6-contact, lead-free, RoHS-compliant package. Operating temperature range is -55°C to 100°C.
Dialight 570-0100-222F technical specifications.
| Color | Green |
| Current | 20mA |
| Depth | 14.37mm |
| Forward Current | 30mA |
| Height | 10.16mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Lens Color | Green |
| Lens Style | Diffused, Tinted, Round |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Operating Supply Voltage | 2.5V |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-222F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.