Dialight 570-0100-297F technical specifications.
| Color | Blue, Green, Orange |
| Current | 25mA |
| Lens Size | 5.1mm |
| Lens Style | Diffused, Tinted, Round, Flat |
| Luminous Intensity | 15mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.05V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-297F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.