Dialight 570-0100-311F technical specifications.
| Color | Red, Yellow, Green |
| Current | 30mA |
| Illumination Color | Green |
| Lens Size | 2.9mm |
| Lens Style | Diffused, Round, Domed, Tinted |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 3 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-311F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
