Dialight 570-0100-333 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Height | 10.2mm |
| Illumination Color | Yellow |
| Length | 14.4mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed, Colored |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of LEDs | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 570-0100-333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.