Dialight 570-0100-809F technical specifications.
| Lens Size | 2.85mm |
| Lens Style | Round, Domed |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 570 |
| RoHS | Compliant |
Download the complete datasheet for Dialight 570-0100-809F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.