Dialight 5700100132 technical specifications.
| Color | Green, Red, Yellow |
| Current | 30mA |
| Height | 10.2mm |
| Illumination Color | Yellow |
| Length | 14.4mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 570 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5700100132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.