Dialight 571-0112 technical specifications.
| Color | Green, Red |
| Diameter | 1.8mm |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Free | Contains Lead |
| Lead Length | 3mm |
| Length | 13.7mm |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 571-0112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.