Dialight 571-0112-100 technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Red |
| Lead Length | 3mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 571-0112-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.