Dialight 571-0113-100F technical specifications.
| Color | Red, Yellow |
| Current | 30mA |
| Lens Size | 1.78mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0113-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.