Dialight 571-0113F technical specifications.
| Color | Red, Yellow |
| Current | 30mA |
| Depth | 2.5mm |
| Forward Current | 10mA |
| Illumination Color | Red, Yellow |
| Length | 15.24mm |
| Lens Size | 1.78mm |
| Lens Style | Flat, Diffused, Tinted |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.1V |
| Wavelength | 588nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0113F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.