Dialight 571-0120-100F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 6.9mm |
| Lens Style | Diffused, Tinted, Flat |
| Luminous Intensity | 10mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 70° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0120-100F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.