Dialight 571-0122-103F technical specifications.
| Color | Green |
| Current | 20mA |
| Lens Size | 14.22mm |
| Lens Style | Diffused, Tinted, Flat, Square |
| Luminous Intensity | 8.7mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 6 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.2V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0122-103F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.