Dialight 571-0123 technical specifications.
| Depth | 2.5mm |
| Illumination Color | Green, Yellow |
| Length | 15.24mm |
| Lens Style | Diffused |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Viewing Angle | 38° |
| Wavelength | 565nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 571-0123 to view detailed technical specifications.
No datasheet is available for this part.