Dialight 571-0132-100 technical specifications.
| Color | Green, Yellow |
| Depth | 2.5mm |
| Illumination Color | Green, Yellow |
| Length | 15.24mm |
| Lens Color | Green |
| Lens Style | Diffused |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | 571 |
| Viewing Angle | 38° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 571-0132-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
