Dialight 571-0133 technical specifications.
| Color | Yellow |
| Current | 20mA |
| Diameter | 1.8mm |
| Height | 8.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 3mm |
| Length | 13.7mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 585nm |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 571-0133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.