Dialight 571-0133-810F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed |
| Luminous Intensity | 12.6mcd |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0133-810F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.