
Dual element, through-hole mounted standard LED emitter, featuring a diffused, tinted, colored lens and a T-3/4 package. Emitting a yellow illumination at a wavelength of 590nm, this component operates with a forward current of 20mA and a forward voltage rating of 2.1V. It offers a luminous intensity of 12.6mcd and a viewing angle of 38°, with a power dissipation of 60mW. The LED array is housed in black, with a lead length of 3mm, and operates within a temperature range of -55°C to 100°C. This RoHS compliant product is supplied in bulk packaging.
Dialight 571-0133F technical specifications.
| Color | Yellow |
| Current | 20mA |
| Depth | 15.24mm |
| Diameter | 1.8mm |
| Forward Current | 20mA |
| Height | 8.6mm |
| Housing Color | Black |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Lead Length | 3mm |
| Length | 2.5mm |
| Lens Style | Diffused, Tinted, Colored |
| Luminous Intensity | 12.6mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Bulk |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 590nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 571-0133F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
