Dialight 5710122 technical specifications.
| Color | Green |
| Current | 20mA |
| Diameter | 1.8mm |
| Height | 8.6mm |
| Housing Color | Black |
| Illumination Color | Green |
| Lead Free | Contains Lead |
| Lead Length | 3mm |
| Length | 13.7mm |
| Lens Size | 3mm |
| Lens Style | Diffused, Tinted, Round, Domed |
| Luminous Intensity | 8.7mcd |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Series | 571 |
| Viewing Angle | 38° |
| Voltage Rating | 2.1V |
| Wavelength | 565nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 5710122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
