Dialight 585-0001-808 technical specifications.
| Illumination Color | White |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Dialight 585-0001-808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.