The Dialight 585-1121F is a red LED with a luminous intensity of 30 millicandela and a forward current of 72 milliamps. It operates at a supply voltage of 6 volts and is packaged in bulk quantities. This LED is part of the 585 series and is suitable for general use in optoelectronic applications.
Dialight 585-1121F technical specifications.
| Color | Red |
| Forward Current | 72mA |
| Illumination Color | Red |
| Luminous Intensity | 30mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1121F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.