This red LED has a luminous intensity of 38 millicandela and can operate at a forward current of 15 milliamps with a maximum supply voltage of 28 volts. It is available in a bulk packaging with 5 units per package. The LED is designed for through hole mounting.
Dialight 585-1125F technical specifications.
| Color | Red |
| Forward Current | 15mA |
| Illumination Color | Red |
| Luminous Intensity | 38mcd |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1125F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.