This red LED has a luminous intensity of 67 millicandela and can operate at a supply voltage of 6 volts with a forward current of 50 milliamps. It is available in bulk packaging with 5 units per package. The LED emits light at a wavelength of 660 nanometers.
Dialight 585-1211F technical specifications.
| Color | Red |
| Forward Current | 50mA |
| Illumination Color | Red |
| Luminous Intensity | 67mcd |
| Operating Supply Voltage | 6V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 6V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1211F to view detailed technical specifications.
No datasheet is available for this part.