
This red LED from Dialight features a luminous intensity of 64mcd and a wavelength of 660nm. It operates within a temperature range of -20°C to 60°C and can handle a maximum operating supply voltage of 28V. The LED is designed for through hole mount and has a forward current rating of 16mA.
Dialight 585-1215F technical specifications.
| Color | Red |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 16mA |
| Illumination Color | Red |
| Lens Style | Circular |
| Luminous Intensity | 64mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 28V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 28V |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1215F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.