
This green LED has a luminous intensity of 70 millicandelas and operates within a temperature range of -20°C to 60°C. It can handle a forward current of up to 28 milliamperes and is powered by a 14-volt supply voltage. The LED is packaged in bulk and has a circular lens style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dialight 585-1313F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Correlated Color Temperature (CCT) | N/A |
| Forward Current | 28mA |
| Illumination Color | Green |
| Lens Style | Circular |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Voltage | 14V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 585 |
| Voltage Rating | 14V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Dialight 585-1313F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.